
BU-41APN | |
|---|---|
DigiKey Part Number | 314-1644-ND |
Manufacturer | |
Manufacturer Product Number | BU-41APN |
Description | BATT CLIP STEEL NON-INSUL 200A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200 A Non-Insulated Battery Terminal Clamp Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Copper |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 6.000" (152.40mm) |
Type Battery Terminal Clamp | Termination Crimp or Solder |
Jaw Opening 1.625" (41.28mm) 1 5/8" | Quantity 1 Piece |
Current Rating (Amps) 200 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| 10 | 112,20300 Kč | 1 122,03 Kč |
| 25 | 107,82280 Kč | 2 695,57 Kč |
| 100 | 104,48610 Kč | 10 448,61 Kč |
| 500 | 102,40092 Kč | 51 200,46 Kč |
| 1 000 | 100,31516 Kč | 100 315,16 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |











