BU-1010-A-36-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
36.0" (914.40mm) Micro Hook To Micro Hook Test Lead 300V 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1010-A-36-0

DigiKey Part Number
BU-1010-A-36-0-ND
Manufacturer
Manufacturer Product Number
BU-1010-A-36-0
Description
MICRO HOOK TO MICRO HOOK 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Micro Hook To Micro Hook Test Lead 300V 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Micro Hook
2nd Connector
Micro Hook
Cable Length
36.0" (914.40mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Current Rating (Amps)
5 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
Manufacturers Standard Package
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč
Alternate Color
MICRO HOOK TO MICRO HOOK 36"
In-Stock: 0
Unit Price: 323,58000 Kč
Alternate Length
MICRO HOOK TO MICRO HOOK 12"
In-Stock: 0
Unit Price: 309,72000 Kč
MICRO HOOK TO MICRO HOOK 24"
In-Stock: 1
Unit Price: 316,02000 Kč
MICRO HOOK TO MICRO HOOK 48"
In-Stock: 0
Unit Price: 329,46000 Kč
MICRO HOOK TO MICRO HOOK 60"
In-Stock: 0
Unit Price: 336,60000 Kč