
BU-1010-A-24-0 | |
|---|---|
DigiKey Part Number | 314-1591-ND |
Manufacturer | |
Manufacturer Product Number | BU-1010-A-24-0 |
Description | MICRO HOOK TO MICRO HOOK 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 300V 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Hook | |
2nd Connector | Micro Hook | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 10 | 278,22400 Kč | 2 782,24 Kč |
| 25 | 267,09440 Kč | 6 677,36 Kč |
| 100 | 258,90530 Kč | 25 890,53 Kč |
| 500 | 253,86666 Kč | 126 933,33 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |






