AI-50103N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-50103N

DigiKey Part Number
314-AI-50103N-ND
Manufacturer
Manufacturer Product Number
AI-50103N
Description
16-14 NYLON INSULATED 3/8 RING T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.558" (14.17mm)
Length - Overall
1.210" (30.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.180" (4.57mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč