
AI-50043N | |
|---|---|
DigiKey Part Number | 314-AI-50043N-ND |
Manufacturer | |
Manufacturer Product Number | AI-50043N |
Description | 22-18 NYLON INSULATED 3/8 RING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Purple |
Stud/Tab Size 3/8 Stud | Contact Material Copper Alloy |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.558" (14.17mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 1.200" (30.48mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-190540048 | Mueller Electric Co | 643 | 314-BU-190540048-ND | 5,46000 Kč | Parametric Equivalent |
| 0190540048 | Molex | 1 908 | WM19701-ND | 9,87000 Kč | Parametric Equivalent |
| 0190700033 | Molex | 15 589 | WM18278-ND | 9,03000 Kč | Parametric Equivalent |
| 0190700035 | Molex | 7 500 | WM6955CT-ND | 13,23000 Kč | Parametric Equivalent |
| 2-320573-4 | TE Connectivity AMP Connectors | 4 097 | A100493CT-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 1 000 | 3,35968 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

