
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.534" (13.56mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.309" (33.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 7,16660 Kč | 716,66 Kč |
| 250 | 6,71768 Kč | 1 679,42 Kč |
| 500 | 6,39600 Kč | 3 198,00 Kč |
| 1 000 | 6,09068 Kč | 6 090,68 Kč |
| 3 000 | 5,63607 Kč | 16 908,21 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

