
010015 | |
|---|---|
DigiKey Part Number | 314-1572-ND |
Manufacturer | |
Manufacturer Product Number | 010015 |
Description | CROC CLIP STEEL INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Insulated Crocodile Test Clip Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.313" (7.95mm) 5/16" | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.125" (53.98mm) 2 1/8" | |
Termination | Crimp or Screw | |
Quantity | 2 Pair | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 165,46400 Kč | 1 654,64 Kč |
| 25 | 158,95480 Kč | 3 973,87 Kč |
| 100 | 154,12530 Kč | 15 412,53 Kč |
| 500 | 150,97646 Kč | 75 488,23 Kč |
| 1 000 | 148,03611 Kč | 148 036,11 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |



