
010014 | |
|---|---|
DigiKey Part Number | 314-1571-ND |
Manufacturer | |
Manufacturer Product Number | 010014 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Nickel |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator | Length 1.970" (50.04mm) |
Jaw Opening 0.310" (7.87mm) | Termination Screw |
Current Rating (Amps) 10 A | Quantity 2 Pair |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 106,04000 Kč | 2 651,00 Kč |
| 100 | 102,89020 Kč | 10 289,02 Kč |
| 500 | 100,79082 Kč | 50 395,41 Kč |
| 1 000 | 98,90100 Kč | 98 901,00 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


