
010010 | |
|---|---|
DigiKey Part Number | 010010-ND |
Manufacturer | |
Manufacturer Product Number | 010010 |
Description | GATOR CLIP COPPER INSULATED 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Copper 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Black and Red |
Part Status Active | Length 2.280" (57.90mm) |
Type Alligator | Termination Crimp or Screw |
Jaw Opening 0.500" (12.70mm) 1/2" | Quantity 1 Pair |
Current Rating (Amps) 20 A | Ratings AA59466-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,90000 Kč | 260,90 Kč |
| 10 | 229,61900 Kč | 2 296,19 Kč |
| 25 | 220,44280 Kč | 5 511,07 Kč |
| 100 | 213,77100 Kč | 21 377,10 Kč |
| 500 | 209,59902 Kč | 104 799,51 Kč |
| 1 000 | 205,42772 Kč | 205 427,72 Kč |
| Unit Price without VAT: | 260,90000 Kč |
|---|---|
| Unit Price with VAT: | 315,68900 Kč |




