
SBH421AS | |
|---|---|
DigiKey Part Number | SBH421AS-ND |
Manufacturer | |
Manufacturer Product Number | SBH421AS |
Description | BATT HOLDER AAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH421AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 50 | 49,10180 Kč | 2 455,09 Kč |
| 100 | 46,42660 Kč | 4 642,66 Kč |
| 300 | 42,48247 Kč | 12 744,74 Kč |
| 500 | 40,76384 Kč | 20 381,92 Kč |
| 1 000 | 38,54288 Kč | 38 542,88 Kč |
| 2 500 | 35,79143 Kč | 89 478,57 Kč |
| 5 000 | 33,84130 Kč | 169 206,50 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











