Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm)
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2489SW

DigiKey Part Number
36-2489SW-ND
Manufacturer
Manufacturer Product Number
2489SW
Description
BATT HOLDER AAA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
2489SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Features
Includes Switch
Height Above Board
0.630" (16.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,88000 Kč52,88 Kč
1043,90100 Kč439,01 Kč
2540,75160 Kč1 018,79 Kč
10036,43650 Kč3 643,65 Kč
50032,84088 Kč16 420,44 Kč
1 00030,24837 Kč30 248,37 Kč
2 50028,08890 Kč70 222,25 Kč
5 00026,56247 Kč132 812,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,88000 Kč
Unit Price with VAT:63,98480 Kč