


BVSD-2032-PC | |
|---|---|
DigiKey Part Number | BVSD-2032-PC-ND |
Manufacturer | |
Manufacturer Product Number | BVSD-2032-PC |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BVSD-2032-PC Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Series | Mounting Type PCB, Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Height Above Board 1.110" (28.19mm) |
Battery Type, Function Coin Cell, Holder | Operating Temperature -40°C ~ 260°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 50 | 33,50860 Kč | 1 675,43 Kč |
| 200 | 29,95680 Kč | 5 991,36 Kč |
| 400 | 28,32473 Kč | 11 329,89 Kč |
| 600 | 27,41148 Kč | 16 446,89 Kč |
| 1 000 | 26,30293 Kč | 26 302,93 Kč |
| 2 600 | 24,34783 Kč | 63 304,36 Kč |
| 5 000 | 23,09427 Kč | 115 471,35 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |








