



BRX1-2032-SM | |
|---|---|
DigiKey Part Number | BRX1-2032-SMTR-ND - Tape & Reel (TR) BRX1-2032-SMCT-ND - Cut Tape (CT) BRX1-2032-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRX1-2032-SM |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2032-SM Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.170" (4.33mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 50 | 16,06340 Kč | 803,17 Kč |
| 100 | 15,18790 Kč | 1 518,79 Kč |
| 250 | 14,10392 Kč | 3 525,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,33540 Kč | 6 667,70 Kč |
| 1 000 | 12,60867 Kč | 12 608,67 Kč |
| 1 500 | 12,20222 Kč | 18 303,33 Kč |
| 2 500 | 11,70857 Kč | 29 271,42 Kč |
| 3 500 | 11,39447 Kč | 39 880,64 Kč |
| 5 000 | 11,07069 Kč | 55 353,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





