
BK-917 | |
|---|---|
DigiKey Part Number | BK-917-ND |
Manufacturer | |
Manufacturer Product Number | BK-917 |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | -40°C ~ 270°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 7,14500 Kč | 71,45 Kč |
| 50 | 6,27820 Kč | 313,91 Kč |
| 100 | 5,93660 Kč | 593,66 Kč |
| 250 | 5,51244 Kč | 1 378,11 Kč |
| 500 | 5,21208 Kč | 2 606,04 Kč |
| 1 000 | 4,92796 Kč | 4 927,96 Kč |
| 2 500 | 4,57618 Kč | 11 440,45 Kč |
| 5 000 | 4,32689 Kč | 21 634,45 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |




