Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-916-TR

DigiKey Part Number
BK-916-TR-ND - Tape & Reel (TR)
BK-916-CT-ND - Cut Tape (CT)
BK-916-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-916-TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-916-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
1216, 1220, 1225
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.146" (3.70mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3000TRKeystone Electronics17 70236-3000CT-ND21,00000 KčSimilar
In-Stock: 64 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,80600 Kč98,06 Kč
508,61760 Kč430,88 Kč
1008,14720 Kč814,72 Kč
2507,56684 Kč1 891,71 Kč
5007,15444 Kč3 577,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,76451 Kč6 764,51 Kč
2 0006,39589 Kč12 791,78 Kč
3 0006,18965 Kč18 568,95 Kč
5 0005,93933 Kč29 696,65 Kč
7 0005,77997 Kč40 459,79 Kč
10 0005,61568 Kč56 156,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč