



BK-912-G-TR | |
|---|---|
DigiKey Part Number | BK-912-G-TR-ND - Tape & Reel (TR) BK-912-G-CT-ND - Cut Tape (CT) BK-912-G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-G-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-G-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.169" (4.30mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2898TR | Keystone Electronics | 5 195 | 36-2898CT-ND | 1,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 50 | 30,93420 Kč | 1 546,71 Kč |
| 100 | 29,25020 Kč | 2 925,02 Kč |
| 250 | 27,16132 Kč | 6 790,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 24,99241 Kč | 17 494,69 Kč |
| 1 400 | 23,63085 Kč | 33 083,19 Kč |
| 2 100 | 22,86892 Kč | 48 024,73 Kč |
| 3 500 | 21,94387 Kč | 76 803,54 Kč |
| 4 900 | 21,35509 Kč | 104 639,94 Kč |
| 7 000 | 20,74833 Kč | 145 238,31 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

