



2898TR | |
|---|---|
DigiKey Part Number | 36-2898TR-ND - Tape & Reel (TR) 36-2898CT-ND - Cut Tape (CT) 36-2898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2898TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2898TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 2032 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,27864 Kč | 7 139,32 Kč |
| 1 000 | 13,28312 Kč | 13 283,12 Kč |
| 1 500 | 12,85483 Kč | 19 282,24 Kč |
| 2 500 | 12,33481 Kč | 30 837,02 Kč |
| 3 500 | 12,00390 Kč | 42 013,65 Kč |
| 5 000 | 11,66279 Kč | 58 313,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,80000 Kč | 26,80 Kč |
| 10 | 22,16800 Kč | 221,68 Kč |
| 25 | 20,58360 Kč | 514,59 Kč |
| 100 | 18,40050 Kč | 1 840,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 100 | 16,00050 Kč | 1 600,05 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

