
BK-889 | |
|---|---|
DigiKey Part Number | BK-889-ND |
Manufacturer | |
Manufacturer Product Number | BK-889 |
Description | BATT RETAINER COIN 23MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-889 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 7,46440 Kč | 373,22 Kč |
| 100 | 7,05810 Kč | 705,81 Kč |
| 300 | 6,45743 Kč | 1 937,23 Kč |
| 500 | 6,19670 Kč | 3 098,35 Kč |
| 1 000 | 5,85885 Kč | 5 858,85 Kč |
| 2 500 | 5,44067 Kč | 13 601,67 Kč |
| 5 000 | 5,14420 Kč | 25 721,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



