3005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3005
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3005

DigiKey Part Number
36-3005-ND
Manufacturer
Manufacturer Product Number
3005
Description
BATT RETAINER COIN 23MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 23.0mm 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2320, 2325, 2330
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
108,92500 Kč89,25 Kč
258,29360 Kč207,34 Kč
1007,41380 Kč741,38 Kč
5006,73600 Kč3 368,00 Kč
2 5005,71457 Kč14 286,43 Kč
5 0005,40320 Kč27 016,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč