
BK-888-G-TR | |
|---|---|
DigiKey Part Number | 61-BK-888-G-TR-ND - Tape & Reel (TR) 61-BK-888-G-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-888-G-TR |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin, Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-888-G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin, Solder Tab | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 23,55140 Kč | 1 177,57 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,39126 Kč | 6 436,94 Kč |
| 700 | 17,38904 Kč | 12 172,33 Kč |
| 1 050 | 16,82840 Kč | 17 669,82 Kč |
| 1 750 | 16,14782 Kč | 28 258,68 Kč |
| 2 450 | 15,71456 Kč | 38 500,67 Kč |
| 3 500 | 15,26789 Kč | 53 437,61 Kč |
| 8 750 | 14,17797 Kč | 124 057,24 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


