
BK-885 | |
|---|---|
DigiKey Part Number | BK-885-ND |
Manufacturer | |
Manufacturer Product Number | BK-885 |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-885 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1216, 1220, 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.125" (3.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3000 | Keystone Electronics | 23 209 | 36-3000-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 50 | 9,04180 Kč | 452,09 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 7,93808 Kč | 1 984,52 Kč |
| 500 | 7,50552 Kč | 3 752,76 Kč |
| 1 000 | 7,09648 Kč | 7 096,48 Kč |
| 3 000 | 6,49349 Kč | 19 480,47 Kč |
| 5 000 | 6,23082 Kč | 31 154,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |












