Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BK-877

DigiKey Part Number
BK-877-ND
Manufacturer
Manufacturer Product Number
BK-877
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-877 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
2450
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3008Keystone Electronics036-3008-ND13,65000 KčSimilar
In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,01900 Kč130,19 Kč
5011,42300 Kč571,15 Kč
10010,79930 Kč1 079,93 Kč
25010,02864 Kč2 507,16 Kč
5009,48228 Kč4 741,14 Kč
1 0008,96552 Kč8 965,52 Kč
3 0008,20357 Kč24 610,71 Kč
5 0007,87177 Kč39 358,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč