Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BK-877-TR

DigiKey Part Number
BK-877-TR-ND - Tape & Reel (TR)
BK-877-CT-ND - Cut Tape (CT)
BK-877-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-877-TR
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-877-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2450
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.230" (5.85mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3008TRKeystone Electronics126 33836-3008CT-ND23,94000 KčSimilar
In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,59600 Kč175,96 Kč
5015,45040 Kč772,52 Kč
10014,60620 Kč1 460,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30013,36593 Kč4 009,78 Kč
60012,63765 Kč7 582,59 Kč
90012,23017 Kč11 007,15 Kč
1 50011,73550 Kč17 603,25 Kč
2 10011,42071 Kč23 983,49 Kč
3 00011,09618 Kč33 288,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč