Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3008TR

DigiKey Part Number
36-3008TR-ND - Tape & Reel (TR)
36-3008CT-ND - Cut Tape (CT)
36-3008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3008TR
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3008TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
2450
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126 338
Factory Stock: 164 600
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,93770 Kč4 787,54 Kč
1 00017,84830 Kč17 848,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč