


BK-877-TR | |
|---|---|
DigiKey Part Number | BK-877-TR-ND - Tape & Reel (TR) BK-877-CT-ND - Cut Tape (CT) BK-877-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-877-TR |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-877-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2450 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.230" (5.85mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3008TR | Keystone Electronics | 126 338 | 36-3008CT-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 15,45040 Kč | 772,52 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,36593 Kč | 4 009,78 Kč |
| 600 | 12,63765 Kč | 7 582,59 Kč |
| 900 | 12,23017 Kč | 11 007,15 Kč |
| 1 500 | 11,73550 Kč | 17 603,25 Kč |
| 2 100 | 11,42071 Kč | 23 983,49 Kč |
| 3 000 | 11,09618 Kč | 33 288,54 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


