
BK-53 | |
|---|---|
DigiKey Part Number | BK-53-ND |
Manufacturer | |
Manufacturer Product Number | BK-53 |
Description | BATTERY CONTACT CLIP AA SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-53 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.592" (15.04mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 50 | 13,26240 Kč | 663,12 Kč |
| 100 | 12,54000 Kč | 1 254,00 Kč |
| 300 | 11,47470 Kč | 3 442,41 Kč |
| 500 | 11,01010 Kč | 5 505,05 Kč |
| 1 000 | 10,41039 Kč | 10 410,39 Kč |
| 2 500 | 9,66714 Kč | 24 167,85 Kč |
| 5 000 | 9,14043 Kč | 45 702,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





