
BK-5010 | |
|---|---|
DigiKey Part Number | BK-5010-ND |
Manufacturer | |
Manufacturer Product Number | BK-5010 |
Description | BATT RETAINER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | F5 iButton®, V80H | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.280" (7.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 50 | 7,66840 Kč | 383,42 Kč |
| 100 | 7,25060 Kč | 725,06 Kč |
| 300 | 6,63467 Kč | 1 990,40 Kč |
| 500 | 6,36660 Kč | 3 183,30 Kč |
| 1 000 | 6,01971 Kč | 6 019,71 Kč |
| 2 500 | 5,59000 Kč | 13 975,00 Kč |
| 5 000 | 5,28541 Kč | 26 427,05 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


