



502-3 | |
|---|---|
DigiKey Part Number | 36-502-3-ND |
Manufacturer | |
Manufacturer Product Number | 502-3 |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 1612, 1616, 1620, 1632 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.212" (5.38mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,88000 Kč | 52,88 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 1 000 | 30,24837 Kč | 30 248,37 Kč |
| 2 500 | 28,08890 Kč | 70 222,25 Kč |
| 5 000 | 26,55841 Kč | 132 792,05 Kč |
| Unit Price without VAT: | 52,88000 Kč |
|---|---|
| Unit Price with VAT: | 63,98480 Kč |








