


BK-17500-CLIP-SM | |
|---|---|
DigiKey Part Number | 61-BK-17500-CLIP-SM-ND |
Manufacturer | |
Manufacturer Product Number | BK-17500-CLIP-SM |
Description | BATTERY CONTACT CLIP 17500 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip 17500 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-17500-CLIP-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.634" (16.12mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 50 | 9,08800 Kč | 454,40 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 7,98092 Kč | 1 995,23 Kč |
| 500 | 7,54584 Kč | 3 772,92 Kč |
| 1 000 | 7,13449 Kč | 7 134,49 Kč |
| 2 500 | 6,62520 Kč | 16 563,00 Kč |
| 5 000 | 6,26421 Kč | 31 321,05 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


