Battery Contact Clip 17500 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip 17500 1 Cell PC Pin
Memory Protection Devices BK-17500-CLIP Battery Contact Clips PIO | DigiKey

BK-17500-CLIP-PC

DigiKey Part Number
61-BK-17500-CLIP-PC-ND
Manufacturer
Manufacturer Product Number
BK-17500-CLIP-PC
Description
BATT CONTACT CLIP 17500 PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Contact Clip 17500 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-17500-CLIP-PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Clip
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.634" (16.12mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1011,94800 Kč119,48 Kč
5010,49480 Kč524,74 Kč
1009,92160 Kč992,16 Kč
2509,21308 Kč2 303,27 Kč
5008,71124 Kč4 355,62 Kč
1 0008,23668 Kč8 236,68 Kč
2 5007,64865 Kč19 121,62 Kč
5 0007,23192 Kč36 159,60 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč