
BK-002 | |
|---|---|
DigiKey Part Number | BK-002-ND |
Manufacturer | |
Manufacturer Product Number | BK-002 |
Description | BATTERY HOLDER AA 8 CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BK-002 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 8 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,70000 Kč | 498,70 Kč |
| 10 | 413,99700 Kč | 4 139,97 Kč |
| 50 | 363,50480 Kč | 18 175,24 Kč |
| 100 | 343,69740 Kč | 34 369,74 Kč |
| 300 | 314,49123 Kč | 94 347,37 Kč |
| 500 | 301,77066 Kč | 150 885,33 Kč |
| Unit Price without VAT: | 498,70000 Kč |
|---|---|
| Unit Price with VAT: | 603,42700 Kč |









