Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BHSD-2032-SM

DigiKey Part Number
BHSD-2032-SMTR-ND - Tape & Reel (TR)
BHSD-2032-SMCT-ND - Cut Tape (CT)
BHSD-2032-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHSD-2032-SM
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHSD-2032-SM Models
Product Attributes
Filter Similar Products
Category
Number of Cells
1
Mfr
Battery Series
2032
Series
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.187" (4.75mm)
Battery Type, Function
Coin Cell, Holder
Operating Temperature
-40°C ~ 280°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,31300 Kč293,13 Kč
5025,73940 Kč1 286,97 Kč
10024,33670 Kč2 433,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,75603 Kč8 702,41 Kč
80020,57069 Kč16 456,55 Kč
1 20019,90750 Kč23 889,00 Kč
2 00019,10220 Kč38 204,40 Kč
2 80018,58968 Kč52 051,10 Kč
4 00018,06143 Kč72 245,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč