
BH3AAW | |
|---|---|
DigiKey Part Number | BH3AA-W-ND |
Manufacturer | |
Manufacturer Product Number | BH3AAW |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH3AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 77,37400 Kč | 773,74 Kč |
| 50 | 67,94300 Kč | 3 397,15 Kč |
| 100 | 64,23910 Kč | 6 423,91 Kč |
| 300 | 58,78053 Kč | 17 634,16 Kč |
| 500 | 56,40286 Kč | 28 201,43 Kč |
| 1 000 | 53,32981 Kč | 53 329,81 Kč |
| 2 500 | 49,52272 Kč | 123 806,80 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |












