BH2DSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2DSF

DigiKey Part Number
BH2DSF-ND
Manufacturer
Manufacturer Product Number
BH2DSF
Description
BATTERY HOLDER D 2 CELL SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 2 Cell 9V Snap Connector
Datasheet
 Datasheet
EDA/CAD Models
BH2DSF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
9V Snap Connector
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,70000 Kč62,70 Kč
1052,03300 Kč520,33 Kč
5045,68860 Kč2 284,43 Kč
10043,19730 Kč4 319,73 Kč
30039,52700 Kč11 858,10 Kč
50037,92768 Kč18 963,84 Kč
1 00035,86134 Kč35 861,34 Kč
2 50033,30117 Kč83 252,93 Kč
5 00031,48688 Kč157 434,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,70000 Kč
Unit Price with VAT:75,86700 Kč