Battery Holder (Open) AAA 6 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH26AAAW

DigiKey Part Number
BH26AAAW-ND
Manufacturer
Manufacturer Product Number
BH26AAAW
Description
BATTERY HOLDER AAA 6 CELL LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 6 Cell Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BH26AAAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
6
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height Above Board
1.050" (26.67mm)
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1050,01700 Kč500,17 Kč
5043,92360 Kč2 196,18 Kč
10041,52980 Kč4 152,98 Kč
30038,00147 Kč11 400,44 Kč
50036,46470 Kč18 232,35 Kč
1 00034,47788 Kč34 477,88 Kč
2 50032,01674 Kč80 041,85 Kč
5 00030,27210 Kč151 360,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč