
BH14CW | |
---|---|
DigiKey Part Number | BH14CW-ND |
Manufacturer | |
Manufacturer Product Number | BH14CW |
Description | BATTERY HOLDER C 4 CELL 6" LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH14CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,78000 Kč | 44,78 Kč |
10 | 37,22300 Kč | 372,23 Kč |
Unit Price without VAT: | 44,78000 Kč |
---|---|
Unit Price with VAT: | 54,18380 Kč |