
BF308 | |
---|---|
DigiKey Part Number | 61-BF308-ND |
Manufacturer | |
Manufacturer Product Number | BF308 |
Description | IN-LINE AGC FUSE HOLDER, W/O WIR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,69000 Kč | 97,69 Kč |
5 | 80,94600 Kč | 404,73 Kč |
10 | 74,69600 Kč | 746,96 Kč |
50 | 61,96500 Kč | 3 098,25 Kč |
100 | 57,15130 Kč | 5 715,13 Kč |
250 | 51,33096 Kč | 12 832,74 Kč |
500 | 47,30118 Kč | 23 650,59 Kč |
1 000 | 43,56407 Kč | 43 564,07 Kč |
5 000 | 39,31663 Kč | 196 583,15 Kč |
Unit Price without VAT: | 97,69000 Kč |
---|---|
Unit Price with VAT: | 118,20490 Kč |