
BK/1A2294-01 | |
---|---|
DigiKey Part Number | 283-BK/1A2294-01-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A2294-01 |
Description | FUSE CLIP ASSY. 10AWG WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Replacement Contacts Fuseholder; HFB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Contacts | |
For Use With/Related Products | Fuseholder; HFB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,32000 Kč | 53,32 Kč |
5 | 44,28400 Kč | 221,42 Kč |
10 | 40,84800 Kč | 408,48 Kč |
50 | 33,88620 Kč | 1 694,31 Kč |
100 | 31,25960 Kč | 3 125,96 Kč |
300 | 27,49283 Kč | 8 247,85 Kč |
500 | 25,89128 Kč | 12 945,64 Kč |
1 000 | 23,85660 Kč | 23 856,60 Kč |
5 000 | 19,68027 Kč | 98 401,35 Kč |
Unit Price without VAT: | 53,32000 Kč |
---|---|
Unit Price with VAT: | 64,51720 Kč |