Battery Holder (Open) AAAA 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-AAAA-W

DigiKey Part Number
BE-AAAA-W-ND
Manufacturer
Manufacturer Product Number
BE-AAAA-W
Description
BATTERY HOLDER AAAA 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAAA 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BE-AAAA-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,32400 Kč253,24 Kč
5022,23260 Kč1 111,63 Kč
10021,01900 Kč2 101,90 Kč
30019,23347 Kč5 770,04 Kč
50018,45598 Kč9 227,99 Kč
1 00017,45018 Kč17 450,18 Kč
2 50016,20449 Kč40 511,22 Kč
5 00015,32161 Kč76 608,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč