
BE-2AAAA-W | |
|---|---|
DigiKey Part Number | BE-2AAAA-W-ND |
Manufacturer | |
Manufacturer Product Number | BE-2AAAA-W |
Description | BATT HOLDER AAAA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAAA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BE-2AAAA-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 29,20400 Kč | 1 460,20 Kč |
| 100 | 27,61240 Kč | 2 761,24 Kč |
| 300 | 25,26620 Kč | 7 579,86 Kč |
| 500 | 24,24430 Kč | 12 122,15 Kč |
| 1 000 | 22,92331 Kč | 22 923,31 Kč |
| 2 500 | 21,28676 Kč | 53 216,90 Kč |
| 5 000 | 20,12688 Kč | 100 634,40 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |





