
BC3AAW | |
|---|---|
DigiKey Part Number | BC3AAW-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAW |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,62300 Kč | 396,23 Kč |
| 50 | 34,78940 Kč | 1 739,47 Kč |
| 100 | 32,89550 Kč | 3 289,55 Kč |
| 300 | 30,09993 Kč | 9 029,98 Kč |
| 500 | 28,88232 Kč | 14 441,16 Kč |
| 1 000 | 27,30874 Kč | 27 308,74 Kč |
| 2 500 | 25,35912 Kč | 63 397,80 Kč |
| 5 000 | 23,97745 Kč | 119 887,25 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











