


BC2032-F1-TR | |
|---|---|
DigiKey Part Number | BC2032-F1-TR-ND - Tape & Reel (TR) BC2032-F1-CT-ND - Cut Tape (CT) BC2032-F1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC2032-F1-TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC2032-F1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.212" (5.38mm) | |
Operating Temperature | -40°C ~ 240°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 50 | 26,39440 Kč | 1 319,72 Kč |
| 100 | 24,95820 Kč | 2 495,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 22,40432 Kč | 8 513,64 Kč |
| 760 | 21,18367 Kč | 16 099,59 Kč |
| 1 140 | 20,50086 Kč | 23 370,98 Kč |
| 1 900 | 19,67148 Kč | 37 375,81 Kč |
| 2 660 | 19,14370 Kč | 50 922,24 Kč |
| 3 800 | 18,59964 Kč | 70 678,63 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |












