Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BC2032-F1-TR

DigiKey Part Number
BC2032-F1-TR-ND - Tape & Reel (TR)
BC2032-F1-CT-ND - Cut Tape (CT)
BC2032-F1-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC2032-F1-TR
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BC2032-F1-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.212" (5.38mm)
Style
Holder (Open)
Operating Temperature
-40°C ~ 240°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1030,97200 Kč309,72 Kč
5027,18820 Kč1 359,41 Kč
10025,70580 Kč2 570,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
38022,40432 Kč8 513,64 Kč
76021,18367 Kč16 099,59 Kč
1 14020,50086 Kč23 370,98 Kč
1 90019,67148 Kč37 375,81 Kč
2 66019,14370 Kč50 922,24 Kč
3 80018,59964 Kč70 678,63 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč