



BC-2018-TR | |
|---|---|
DigiKey Part Number | BC-2018-TR-ND - Tape & Reel (TR) BC-2018-CT-ND - Cut Tape (CT) BC-2018-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2018-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2018-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2025 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.110" (2.79mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 50 | 11,88480 Kč | 594,24 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 250 | 10,43432 Kč | 2 608,58 Kč |
| 500 | 9,86570 Kč | 4 932,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,19170 Kč | 11 030,04 Kč |
| 2 400 | 8,69090 Kč | 20 858,16 Kč |
| 3 600 | 8,41063 Kč | 30 278,27 Kč |
| 6 000 | 8,07044 Kč | 48 422,64 Kč |
| 8 400 | 7,85390 Kč | 65 972,76 Kč |
| 12 000 | 7,63069 Kč | 91 568,28 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


