
6S-1-2AA | |
|---|---|
DigiKey Part Number | 6S-1-2AA-ND |
Manufacturer | |
Manufacturer Product Number | 6S-1-2AA |
Description | BATTERY HOLDER 1/2AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 6S-1-2AA Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.594" (15.10mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 50 | 19,12920 Kč | 956,46 Kč |
| 100 | 18,08770 Kč | 1 808,77 Kč |
| 300 | 16,54993 Kč | 4 964,98 Kč |
| 500 | 15,88036 Kč | 7 940,18 Kč |
| 1 000 | 15,01525 Kč | 15 015,25 Kč |
| 2 500 | 13,94334 Kč | 34 858,35 Kč |
| 5 000 | 13,18364 Kč | 65 918,20 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






