
MC1019P | |
---|---|
DigiKey Part Number | 2156-MC1019P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1019P |
Description | IC FULL ADDER 8BIT 14-PDIP |
Customer Reference | |
Detailed Description | Full Adder IC 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 5.2V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | 271,83130 Kč | 6 252,12 Kč |
Unit Price without VAT: | 271,83130 Kč |
---|---|
Unit Price with VAT: | 328,91587 Kč |