AC or DC DIN Rail Power Supply 1 Output 48V 750mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI30-20B48PR2

DigiKey Part Number
2725-LI30-20B48PR2-ND
Manufacturer
Manufacturer Product Number
LI30-20B48PR2
Description
AC/DC DIN RAIL SUPPLY 48V 36W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 750mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
750mA
Manufacturer
Mornsun America, LLC
Power (Watts)
36W
Series
Voltage - Isolation
4 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Standby Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cURus
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
48V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB30-24-1TDK-Lambda1 090285-DRB30-24-1-ND1 038,35000 KčSimilar
HDR-30-48MEAN WELL USA Inc.531866-2245-ND310,77000 KčSimilar
In-Stock: 47
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9180,63000 Kč1 625,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,63000 Kč
Unit Price with VAT:218,56230 Kč