
K7805JT-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7805JT-500R3TR-ND - Tape & Reel (TR) 2725-K7805JT-500R3CT-ND - Cut Tape (CT) 2725-K7805JT-500R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7805JT-500R3 |
Description | DC DC CONVERTER 5V 2.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7805JT-500R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,57713 Kč | 15 432,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,57713 Kč | 15 432,85 Kč |
| Unit Price without VAT: | 20,57713 Kč |
|---|---|
| Unit Price with VAT: | 24,89833 Kč |











