
B0505ST16-W5 | |
|---|---|
DigiKey Part Number | 2725-B0505ST16-W5TR-ND - Tape & Reel (TR) 2725-B0505ST16-W5CT-ND - Cut Tape (CT) 2725-B0505ST16-W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0505ST16-W5 |
Description | DC DC CONVERTER 3.3V 3.7V 5.0V 5 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 3.3V 3.7V 5V 5.4V 150mA, 135mA, 100mA, 92mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | B0505ST16-W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.7V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 5.4V | |
Current - Output (Max) | 150mA, 135mA, 100mA, 92mA | |
Power (Watts) | 1.99 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Efficiency | 53% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,82536 Kč | 49 825,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,82536 Kč | 49 825,36 Kč |
| Unit Price without VAT: | 49,82536 Kč |
|---|---|
| Unit Price with VAT: | 60,28869 Kč |


