
NB650AGL-Z | |
|---|---|
DigiKey Part Number | 1589-1820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB650AGL-Z |
Description | IC REG BUCK ADJ 6A 17QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 17-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 150kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB650AGL-P | Monolithic Power Systems Inc. | 218 | 1589-NB650AGL-PCT-ND | 75,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 38,74886 Kč | 19 374,43 Kč |
| 1 000 | 37,63430 Kč | 37 634,30 Kč |
| 2 500 | 36,45790 Kč | 91 144,75 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |





